B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-202
- Mfr. Part No.:
- 8EI4X5MWDS0.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,464.17
(exc. VAT)
€4,260.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,464.17 |
*price indicative
- RS Stock No.:
- 682-202
- Mfr. Part No.:
- 8EI4X5MWDS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to cater to the needs of modern automation systems, offering exceptional power conversion for demanding applications. Its robust design accommodates both 1x 110-230 VAC and 3x 200-230 VAC mains connections, ensuring versatility and seamless integration into existing setups. With a maximum installed load of 5 kVA and integrated safety features, this servo drive is tailored for performance and reliability. Its capability to support various plug-in modules allows for enhanced customisation, meeting specific operational demands while ensuring compliance with stringent safety standards. This product embodies the Ideal blend of reliability, efficiency, and Advanced technology for powering complex motion systems.
Slots for plug-in modules provide flexibility in system configuration
Integrated line filter enhances electromagnetic compatibility
Supports both single and three-phase mains connections for broad application suitability
High maximum inrush current capability of 22 A allows for the reliable start-up
SIL 2 / PL d / Cat. 3 safety functions ensure compliance with international safety standards
Temperature range of -25°C to 55°C suits a variety of environmental conditions
Compact dimensions facilitate easy installation without compromising performance
Excellent power switching capabilities with up to 12.25 A Peak current per motor connection
