B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 682-281
- Mfr. Part No.:
- 8EI044HWS10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,648.09
(exc. VAT)
€6,947.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,648.09 |
*price indicative
- RS Stock No.:
- 682-281
- Mfr. Part No.:
- 8EI044HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers exceptional power and efficiency for your automation needs. Designed for wall mounting, this drive accommodates one plug-in module and offers a digital multi-standard encoder Interface per axis, functioning on a broad voltage range of 200 to 480 VAC. With an installed load of up to 30.5 kVA, it features dynamic node allocation and a comprehensive certification spectrum, including CE and UL compliance. This device stands out for its Ability to Interface with various accessories, making it a flexible solution for complex industrial applications while ensuring reliable performance under various operational conditions.
Supports dynamic node allocation for flexible system configuration
Allows for easy integration of up to one plug-in module for tailored functionalities
Operates within a wide voltage range of 200 to 480 VAC, accommodating diverse power setups
Features comprehensive certification including CE, UKCA, and UL for broad market acceptance
Equipped with Advanced protection measures against overload and short-circuit which ensuring operational safety
Optimised for high efficiency with low power dissipation, contributing to reduced operational costs
Supports a maximum continuous power output of 18 kW, suitable for demanding applications
Ensures robust performance with an integrated passive line filter, compliant with EN 61800-3 standards
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
