B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,477.07

(exc. VAT)

€4,276.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,477.07

*price indicative

RS Stock No.:
682-410
Mfr. Part No.:
8EI2X2HWT10.0A00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive tailored for efficient motion control in Advanced automation environments. Designed to support up to three axes, it boasts a digital multi-standard encoder interface, ensuring adaptability across various applications. With its robust design, this module offers a mains input voltage range of 200 to 480 VAC, catering to diverse industrial settings. The integrated line filter and Compact dimensions facilitate seamless integration into control cabinets while maintaining high performance. Each unit is equipped with critical certifications, including CE and UL, underscoring its reliability and compliance with industry standards.

Supports a mains input voltage range of 200 to 480 VAC for versatile connectivity

Equipped with a digital multi-standard encoder Interface for enhanced system compatibility

Capable of handling three axes, allowing for scalable motion control solutions

Compact dimensions make installation in control cabinets efficient and straightforward

Integrated line filter ensures noise reduction, improving system reliability

Meets CE and UL certifications which ensuring compliance with international safety standards

Maximum output frequency of 598 Hz optimises motor performance across applications

Designed for robust operation in challenging environments with a specified temperature range

Offers effective overload and short-circuit protection for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy