B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-421
- Mfr. Part No.:
- 8EI4X5HWD10.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,293.76
(exc. VAT)
€4,051.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,293.76 |
*price indicative
- RS Stock No.:
- 682-421
- Mfr. Part No.:
- 8EI4X5HWD10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive device functions as a Compact and versatile solution for managing 2-axis motion control systems. With the capacity to support multiple configurations, it integrates seamlessly into various automation setups. This drive designed for efficient operation, providing precise control and superior responsiveness, which makes it Ideal for sophisticated industrial applications. Equipped with an array of optional accessories and certifications, this servo drive not only meets the rigorous demands of modern automation but also ensures reliability and performance longevity.
Supports network configurations TN-S, TN-C-S with grounded NEUTRAL for versatile installation
Offers power conversion equipment compatible with various standards for global usage
Integrates digital multi-encoder Interface with configurable options which enhancing adaptability
Engineered with high Peak current capabilities which ensuring efficient power handling during operations
Provides overload and short-circuit protection, safeguarding the system against potential faults
Features a robust degree of protection (IP20) which ensuring internal components are secure from dust and debris
Offers a Compact design with a lightweight profile, facilitating easier installation and accessibility
Support for flexible and fine-stranded wires ensures reliable electrical connectivity and performance
Facilitates easy integration with display modules for enhanced user interaction and feedback
Designed to operate in temperatures ranging from -25°C to +55°C which ensuring reliability in varied environments
