B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,307.63

(exc. VAT)

€4,068.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,307.63

*price indicative

RS Stock No.:
682-423
Mfr. Part No.:
8EI4X5HWD10.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed for precise control in automation systems. It seamlessly integrates with various components, providing exceptional performance with comprehensive digital multi-encoder interfaces. Catering to applications that demand high efficiency, this device supports multiple voltage configurations and designed to withstand the rigours of industrial environments. Equipped with Advanced overload and short-circuit protection features, it ensures reliability while maintaining optimal operational conditions across diverse scenarios. The Compact and robust design facilitates easy installation in various settings, making this servo drive the Ideal choice for achieving enhanced control and automation.

Supports network configurations of TN-S and TN-C-S with grounded neutral

Operates efficiently at a mains input voltage of 3x 200 VAC to 480 VAC ±10%

Features an integrated line filter per EN 61800-3 which ensuring compliance with interference standards

Compatible with flexible and fine-stranded wires for Terminal connection cross-sections from 0.25 to 4 mm²

Equipped with overload and short-circuit protection to safeguard against electrical faults

Max cable lengths of 3 m for various connections keep installation straightforward

Highly adaptable with up to two motor connections, each supporting continuous power outputs

Designed to operate in ambient conditions ranging from -25°C to 55°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy