B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-432
- Mfr. Part No.:
- 8EI4X5MWS10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,179.41
(exc. VAT)
€2,680.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,179.41 |
*price indicative
- RS Stock No.:
- 682-432
- Mfr. Part No.:
- 8EI4X5MWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive that provides high-performance control for automation applications. Designed for wall mounting, it supports a digital multi-standard encoder Interface per axis, ensuring seamless integration with various systems. This drive operates on a wide mains input voltage range of 110 to 230 VAC and offers outstanding power capabilities, making it Ideal for demanding industrial environments. The Compact design, coupled with robust certifications, guarantees reliability and efficiency, empowering businesses to enhance productivity while ensuring compliance with global standards.
Supports one plug-in module slot for expandability
Features multiple certifications including CE and cULus for compliance and safety
Allows mains connection in TN-S and TN-C-S configurations, catering to various installations
Includes an integrated line filter option for improved performance and reduced electrical noise
Maximises power efficiency with an installed load of 2.5 kVA and minimal inrush current
Facilitates both flexible and fine-stranded wire connections for robust reliability
Offers continuous power outputs and adjustable settings to customise operational requirements
Designed with various Terminal connection cross sections to simplify wiring and enhance usability
Provides a high level of protection with an IP20 rating, Ideal for industrial environments
