B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-435
- Mfr. Part No.:
- 8EI8X8MWS10.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,442.27
(exc. VAT)
€3,003.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,442.27 |
*price indicative
- RS Stock No.:
- 682-435
- Mfr. Part No.:
- 8EI8X8MWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers precise control of motion systems, designed to enhance efficiency in Advanced automation environments. Tailored for various applications, it integrates seamlessly with digital multi-encoder interfaces for enhanced feedback. This servo drive boasts a robust design that facilitates easy installation and adaptability while ensuring reliability and high performance across multiple operational conditions. Whether utilised in manufacturing processes or complex robotics, it provides a powerful solution for controlling dynamic movements with utmost precision.
Integrated with one digital multi-standard encoder Interface per Axis for superior feedback accuracy
Supports a wide mains input voltage range of 110-230 VAC which ensuring compatibility in diverse settings
Features maximum continuous power of 2 kW per motor connection, catering to demanding operational needs
Offers adjustable Terminal connection cross sections, allowing flexibility in wiring configurations
Includes built-in protective measures such as overload and short-circuit protection for enhanced safety
Temperature management capabilities with operational range from -25°C to 55°C for reliable performance under varying conditions
Max line lengths up to 75 m for flexibility in installation and setup
Designed for industrial standards with CE and UL certifications which ensuring compliance with regulations
