B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-437
- Mfr. Part No.:
- 8EI8X8MWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,937.29
(exc. VAT)
€3,612.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,937.29 |
*price indicative
- RS Stock No.:
- 682-437
- Mfr. Part No.:
- 8EI8X8MWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers exceptional control and precision for a variety of applications. This model features a dynamic power range accommodating both standard and high-performance needs, making it suitable for complex motion control tasks. Designed for wall mounting, it offers a streamlined integration into your system while optimising space. With its Ability to Interface with multiple encoder types, this drive enhances connectivity and functionality, ensuring a flexible solution tailored to your operational requirements. Notably, it is equipped with Advanced safety features, including overload protection and short circuit safeguards, thereby maintaining a high level of operational security.
Supports a wide range of mains input voltages for versatile power configurations
Equipped with a digital multi-encoder Interface for enhanced feedback control
Features up to 5 kVA max load capability for demanding applications
Designed with CE and UL certifications which ensuring compliance with global safety standards
Incorporates powerful protection mechanisms against overloads and short circuits
Compact design supports easy wall mounting for optimal space efficiency
Offers multiple accessory options to customise the drive's functionality
