B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-586
- Mfr. Part No.:
- 8EI2X2HWDS0.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,652.17
(exc. VAT)
€4,492.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,652.17 |
*price indicative
- RS Stock No.:
- 682-586
- Mfr. Part No.:
- 8EI2X2HWDS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for diverse motion control applications. This reliable and versatile drive supports ACOPOS P3 technology, enabling seamless integration into a variety of systems. Designed for optimum efficiency, it accommodates a wide mains input voltage range of 3x 200 to 480 VAC, making it suitable for global deployment. With Advanced features such as SafeMOTION integration and a maximum output frequency of 598 Hz, it ensures precise and responsive motion control, essential for demanding industrial environments.
Dual-axis support for complex motion tasks
High efficiency with a maximum load of 5 kVA
Compact design with wall mounting capability
Integrated safety functions for enhanced operational security
Supports a range of plug-in modules for customised functionality
Flexible Terminal connection accommodating varied cross-sections
Robust protection classes safeguard against overcurrent and faults
High resolution feedback options through various encoder interfaces
Related links
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
