B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-998
- Mfr. Part No.:
- 8EI2X2MWDS0.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,652.17
(exc. VAT)
€4,492.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,652.17 |
*price indicative
- RS Stock No.:
- 681-998
- Mfr. Part No.:
- 8EI2X2MWDS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for dual-axis applications. With comprehensive power management capabilities, it supports up to 2.5 kVA, facilitating a broad operational range suitable for various industrial environments. This servo drive integrates Advanced safety features to enhance operational reliability, making it Ideal for complex motion control systems. The unit boasts a range of connectivity options, including a POWERLINK interface, ensuring seamless integration into existing systems. Its Compact design enables efficient installation and optimal performance while minimising space requirements.
Supports a mains input voltage of 110-230 VAC, applicable for diverse setups
Offers built-in safety features such as SIL 2 certification which ensuring compliance with safety standards
Features multiple slots for plug-in modules, allowing for customisation according to application needs
Equipped with an integrated line filter per EN 61800-3, reducing electrical noise and enhancing system stability
Provides a comprehensive Terminal connection suitable for flexible and fine-stranded wires which ensuring ease of use
Impressive maximum cable lengths for DC bus connection and motor cables, providing flexible installation options
Maintains a lightweight construction of only 4 kg, simplifying handling and installation tasks
Related links
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
