B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-598
- Mfr. Part No.:
- 8EI8X8HWD10.P200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,101.07
(exc. VAT)
€5,044.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,101.07 |
*price indicative
- RS Stock No.:
- 682-598
- Mfr. Part No.:
- 8EI8X8HWD10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control in industrial applications. This Compact unit features a robust architecture, supporting two axes of movement with high precision and reliability. It operates within a wide mains input voltage range of 200 to 480 VAC, making it adaptable to various power conditions. With comprehensive safety features and a streamlined installation process, this servo drive enhances efficiency while maintaining optimal performance in demanding environments.
Supports digital multi-encoder interfaces which ensuring precise motor control
Compact design enables wall mounting without compromising on performance
Equipped with configurable encoder power supply options for versatility
Integrated line filtering meets EN 61800-3 standards which enhancing reliability
Offers overload and short-circuit protection for increased operational safety
Continuous power output of 4 kW per motor connection optimises performance
Engineered for easy integration with existing systems, reducing installation time
Flexibly supports various motor types, aiding in diverse applications
