B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€3,958.40

(exc. VAT)

€4,868.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,958.40

*price indicative

RS Stock No.:
682-604
Mfr. Part No.:
8EI8X8HWDS0.0000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 safeMOTION servo drive designed to facilitate seamless motion control in various automated environments. With support for twin-axis configurations, this drive offers remarkable precision and reliability, making it Ideal for modern industrial applications. Engineered for robust performance, it operates on a wide voltage range and features Advanced safety functions, ensuring optimal operational integrity while enhancing productivity. Its Compact design integrates easily into existing systems, reducing installation complexity and empowering users to achieve maximum efficiency with minimal downtime.

Supports configurations for 2-axis control which enhancing flexibility in motion tasks

Operates at a mains input voltage of 3x 200 to 480 VAC, accommodating diverse power systems

Integrates with optional accessories, allowing tailored solutions for varying application needs

Features overload and short-circuit protection which ensuring equipment safety and reliability

Provides precise motor control with continuous power ratings of up to 4 kW per connection

Allows for easy integration of display modules for enhanced user interaction and monitoring

Designed for high-performance applications with a maximum output frequency of 598 Hz

Adheres to stringent safety standards, including CE and UL certifications, for global market compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy