B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-609
- Mfr. Part No.:
- 8EI8X8HWDS0.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,059.83
(exc. VAT)
€4,993.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,059.83 |
*price indicative
- RS Stock No.:
- 682-609
- Mfr. Part No.:
- 8EI8X8HWDS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motion control applications, delivering exceptional precision and reliability. Tailored for two-axis module operations, it supports Advanced functionalities such as SafeMOTION and digital multi-encoder Interface options. This sophisticated drive offers a Compact design, integrating seamlessly into your automation setup while ensuring safety standards are met. With its wide mains connection range and robust certifications, it designed to operate efficiently across various industrial environments.
Supports a mains input voltage range from 3x 200 VAC to 480 VAC which ensuring flexibility in electrical configurations
Incorporates SafeMOTION technology for enhanced safety in motion control applications
Features up to two digital multi-encoder interfaces, allowing for versatile encoder configurations
Designed for efficient Air circulation with specific installation dimensions, optimising thermal management
Offers integrated protection mechanisms such as overload and short-circuit protection which enhancing operational safety
Compatible with a variety of plug-in modules, providing adaptability to changing automation needs
Facilitates compliance with CE, UL, EAC, and KC certifications for international regulatory standards
Employs a user-friendly Interface for easier installation and maintenance in complex automation tasks
