B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-628
- Mfr. Part No.:
- 8EI8X8MWD10.A200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,071.17
(exc. VAT)
€5,007.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,071.17 |
*price indicative
- RS Stock No.:
- 682-628
- Mfr. Part No.:
- 8EI8X8MWD10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precise control of 2-axis motion applications. This Advanced device integrates seamlessly with a range of plug-in modules, providing optimal flexibility and performance. Designed to operate on 110 to 230 VAC mains input, it delivers high power conversion efficiency while ensuring compliance with essential global standards such as CE and UL. Its Compact design not only facilitates easy wall mounting but also supports enhanced functionality through optional accessories, making it an Ideal solution for modern automation needs.
Integrates 1 slot for plug-in modules which enhancing customisation options
Supports a broad mains connection range which ensuring versatility in deployment
Offers max continuous power of 5 kVA with inrush current of 22 A for reliable performance
Features integrated line filter, mitigating the risk of electrical disturbances
Robust protection measures against overloads and short circuits improve safety and reliability
Designed with an ambient temperature range of -25°C to 55°C which ensuring operational stability in diverse environments
Compact size facilitates space-saving installations while ensuring efficient usage of resources
