B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-698
- Mfr. Part No.:
- 8EI2X2HWS10.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,463.96
(exc. VAT)
€3,030.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,463.96 |
*price indicative
- RS Stock No.:
- 682-698
- Mfr. Part No.:
- 8EI2X2HWS10.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision motor control in dynamic automation tasks. Designed with a robust structure, it accommodates one plug-in module while ensuring seamless integration with various industrial applications. This drive operates within a voltage range of 200 to 480 VAC, making it Ideal for a diverse range of machine configurations. Its features include an extensive encoder Interface capability, allowing for digital multi-encoder connectivity to maximise efficiency and performance.
Compact design supports one plug-in module for versatile applications
Operates on a wide voltage range from 200 to 480 VAC, catering to varying system requirements
Digital multi-encoder Interface improves communication and flexibility within control systems
Integrated protective measures ensure safe operation and longevity of both the drive and connected equipment
User-friendly installation with clear pinout diagrams, simplifying setup and reducing downtime
Efficient power handling with configurable encoder supply voltage for optimised performance
Robust construction suitable for demanding industrial environments which ensuring reliability and durability
Related links
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
