B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,073.31

(exc. VAT)

€5,010.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,073.31

*price indicative

RS Stock No.:
682-704
Mfr. Part No.:
8EI2X2MWT10.P600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

110V ac, 230V ac

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for modern control applications. This versatile unit offers Advanced features for managing three-axis systems, ensuring optimal precision and efficiency in motion control tasks. With its robust design and exceptional technical specifications, it engineered to facilitate smooth operation across a range of industrial settings. The drive seamlessly integrates with various modules, providing flexibility in system configuration and expansion. Its Compact dimensions and user-friendly interfaces make it suitable for wall-mounted installations, enhancing space-saving capabilities while maintaining easy accessibility for maintenance.

Slots for plug-in modules allow for future enhancements and tailored configurations

Integrated encoders support Advanced feedback for increased accuracy in motion systems

Convenient Terminal connections simplify wiring, facilitating quick installation and troubleshooting

Flexible DC bus connections enable straightforward integration with existing power systems

Comprehensive overload and short-circuit protection for enhanced operational safety

Compatible with major networking protocols which ensuring easy integration with existing infrastructure

High ambient temperature tolerance ensures reliable performance in demanding environments

Efficient energy consumption helps reduce operational costs and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy