B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

€4,414.93

(exc. VAT)

€5,430.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,414.93

*price indicative

RS Stock No.:
681-729
Mfr. Part No.:
8EI4X5MWT10.P600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R acopos p3 servo drive engineered for precision control in demanding applications, supporting three axes with Advanced multi-standard encoder interfaces. Designed for wall mounting, this model combines robust performance with efficient power management, catering to a wide range of operational requirements. Its versatile mains connection allows for both single-phase and three-phase configurations, ensuring adaptability in various environments. With integrated protective measures and easy integration options, this servo drive delivers reliable motion control for automation solutions.

Supports up to three axes for complex motion applications

Features digital multi-encoder interfaces for enhanced feedback and precision

Accommodates 110-230 VAC mains voltage, offering flexibility for various setups

Integrates overload and short-circuit protection for increased safety

Capable of operating at a maximum output frequency of 598 Hz, suitable for fast response tasks

Compact design enables installation in space-constrained areas while maintaining cooling efficiency

Allows for easy integration with existing systems using POWERLINK V2 for high-speed communication

Offers extensive environmental protection with IP20 rating against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy