B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-706
- Mfr. Part No.:
- 8EI2X2MWTS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,985.77
(exc. VAT)
€4,902.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,985.77 |
*price indicative
- RS Stock No.:
- 682-706
- Mfr. Part No.:
- 8EI2X2MWTS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R acopro p3 servo drive designed to deliver high-performance motion control for complex automation tasks. Featuring a robust structure and a maximum installed load of 3.75 kVA, the drive supports both single-phase and three-phase configurations, making it adaptable for various applications. Equipped with enhanced SafeMOTION technology, it ensures maximum safety and reliability in industrial environments, offering integrated functionality to control multiple axes with precision. Its Compact design allows for wall mounting, optimising space in control cabinets while supporting Advanced communication protocols, providing seamless integration into existing systems.
Supports up to three axes of motion, enabling complex applications
Integrated line filter per EN 61800-3, category C3 enhances safety features
Max. inrush current capability of 22 A supports demanding applications
Configurable encoder power supply enhances versatility for various encoder types
Offers effective overload and short-circuit protection for improved operational safety
Flexible Terminal connection accommodates a wide range of wiring configurations
Temperature resilience between -25°C to +55°C ensures performance in diverse environments
Compatible with both UL and CE standards for global market access
Related links
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
