B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-789
- Mfr. Part No.:
- 8EI2X2HCSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,192.31
(exc. VAT)
€2,696.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,192.31 |
*price indicative
- RS Stock No.:
- 682-789
- Mfr. Part No.:
- 8EI2X2HCSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive operates within a broad input voltage range of 200 to 480 VAC, allowing seamless integration into diverse application setups. Its sophisticated design incorporates SafeMOTION technology, ensuring the highest levels of safety and reliability for motion control. With its Compact dimensions and efficient thermal management, this servo drive is Ideal for installations with stringent space and cooling requirements, enabling optimal operation even in challenging conditions.
Operates at an input voltage of 3-phase 200 to 480 VAC for greater flexibility in power supply options
Features SafeMOTION technology to provide enhanced safety protocols for motion applications
Offers high efficiency with a maximum output frequency of 598 Hz, supporting demanding operational needs
Incorporates CE, UL, EAC, and KC certifications which ensuring compliance with global safety standards
Supports multiple connection options, including a digital multi-encoder Interface for versatile feedback configurations
Designed for easy installation with adequate thermal dissipation, enabling robust performance under various mounting conditions
Provides diagnostic capabilities with LED indicators for quick and effective status monitoring
Equipped with flexible wiring options, accommodating different connection scenarios to Streamline integration
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
