B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-807
- Mfr. Part No.:
- 8EI4X5HWT10.0400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,011.96
(exc. VAT)
€4,934.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,011.96 |
*price indicative
- RS Stock No.:
- 682-807
- Mfr. Part No.:
- 8EI4X5HWT10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered for precision control in various industrial automation applications. Designed for seamless integration with multi-standard encoder interfaces, it supports a wide voltage range of 200 to 480 VAC, ensuring adaptability to diverse operating conditions. Its robust design features an optional internal line filter for compliance with EN 61800-3 standards, alongside comprehensive safety measures including short circuit protection and overcurrent safeguards. This drive excels in performance, offering unmatched efficiency in demanding environments and is particularly well-suited to Advanced motion control systems aiming for optimal productivity.
Supports TN-S and TN-C-S network configurations for versatile installation options
Integrated with multiple encoder interfaces, providing flexibility in connectivity
Max cable length of 3M ensures easy installation in complex setups
Optional accessories include various display and plug-in modules for enhanced functionality
Features overload and short-circuit protection which ensuring reliable operation
Designed for efficient power management with a maximum power dissipation suitably calculated
Capable of handling inrush currents up to 45 A which ensuring robust start-up performance
Optimally configured for ambient conditions, with operational temperatures ranging from -25 to 55°C
