B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,025.83

(exc. VAT)

€4,951.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,025.83

*price indicative

RS Stock No.:
682-808
Mfr. Part No.:
8EI4X5HWT10.0500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R is a sophisticated ACOPOS P3 servo drive designed for optimal performance in automation applications. This modular solution offers extensive configuration options with up to three axes, accommodating diverse operational needs. Engineered for efficiency, the drive supports an input voltage range of 3x 200 VAC to 480 VAC and is equipped with integrated safety features ensuring reliable operation. With its high power density and efficient thermal management, this servo drive is tailored for demanding industrial environments, enhancing productivity and reliability for complex motion tasks.

Supports a robust network configuration, Ideal for various applications

Features a maximum installed load of 10 kVA, catering to intensive operational requirements

Offers inrush current capability of up to 45 A which ensuring reliability during power-up

Provides Terminal connections suitable for flexible and fine-stranded wires which enhancing wiring versatility

Includes overload protection and short-circuit safeguards to maintain operational integrity

Allows for a continuous power output of 4 kW, optimised for high-demand scenarios

Low profile design helps save installation space while maintaining high performance

Compatible with a range of plug-in modules, enabling customisation for specific tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy