B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-830
- Mfr. Part No.:
- 8EI8X8HWT10.M700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€5,079.97
(exc. VAT)
€6,248.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,079.97 |
*price indicative
- RS Stock No.:
- 682-830
- Mfr. Part No.:
- 8EI8X8HWT10.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motion control in multi-axis applications. Capable of interfacing with multiple motors, it delivers robust performance through effective integration in various complex systems. This device features digital multi-encoder interfaces and a user-friendly display module, enabling seamless connectivity and precise operational insights. With comprehensive support for flexible wiring and stringent electrical specifications, this servo drive is Ideal for high-performance automation tasks, ensuring reliability and effectiveness in demanding environments.
Supports up to 3 axes with integrated control for streamlined performance
Offers a wide input voltage range of 200 to 480 VAC which enhancing flexibility
Includes multiple plug-in modules for customised configuration according to application needs
Features Compact dimensions, facilitating easy installation in space-constrained areas
Built-in power dissipation management ensures efficient operation and enhanced thermal performance
Provides overload protection and short-circuit safety features which ensuring durability and reliability
Compatible with various fieldbus protocols, allowing easy integration into existing systems
