B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-925
- Mfr. Part No.:
- 8EI8X8HWD10.N300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,418.83
(exc. VAT)
€5,435.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,418.83 |
*price indicative
- RS Stock No.:
- 686-925
- Mfr. Part No.:
- 8EI8X8HWD10.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control in industrial applications. This highly efficient unit operates across a wide voltage range of 200 to 480 VAC, making it suitable for diverse operational environments. Its integral features support flexible configurations with up to two motor connections, providing both power and precision. Additionally, this servo drive integrates seamlessly into existing systems thanks to its Advanced communication capabilities, delivering reliable performance for demanding automation tasks.
Supports dual-axis operation for enhanced motion control
Wide mains input voltage range of 200 to 480 VAC accommodates various power sources
Max continuous power output of 4 kW ensures high performance in demanding applications
Flexible Terminal connections facilitate easy integration and setup
Integrated encoder support allows for precise positioning and feedback
Compact design allows for efficient wall mounting, saving valuable space
Compliant with CE and UL safety standards which ensuring reliable operation
Built-in overload and short circuit protections enhance system safety
Efficient cooling with built-in cooling mechanisms prolongs lifespan and reliability
Optimised for use with various plug-in modules, offering extensive customisation options
