B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,805.59

(exc. VAT)

€4,680.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,805.59

*price indicative

RS Stock No.:
682-910
Mfr. Part No.:
8EI017HWS10.K600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

8.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control across various industrial applications. This Advanced drive supports a 1 digital multi-standard encoder Interface per Axis and operates on a wide input voltage range of 200-480 VAC. Its Compact design allows for seamless wall mounting, optimising space within your control system. Enhanced with integrated power conversion capabilities, it excels in energy efficiency while ensuring robust performance and reliability during operation.

Supports up to 18 kVA maximum load capacity for demanding applications

Fields for plug-in modules enhance flexibility and expandability

Network configurations include both TN-S and TN-C-S for versatile installation

Integrated CE and UL certification ensures adherence to safety standards

ACOPOS system features allow for Peak power outputs of 21.25 kW which ensuring high performance

Advanced protection mechanisms for overload and short circuits, promoting system safety

Versatile operating conditions accommodate ambient temperatures from -25°C to 55°C

Plug-in Terminal blocks with flexible wire compatibility Streamline wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy