B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-931
- Mfr. Part No.:
- 8EI017HWSS0.0D0C-1
- Manufacturer:
- B&R
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-931
- Mfr. Part No.:
- 8EI017HWSS0.0D0C-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance for automation tasks. This robust unit supports three-phase power configurations ranging from 200 to 480 VAC, catering to a wide range of industrial applications. Built for reliability, it integrates Advanced safety features, making it an Ideal choice for complex motion control systems. With a maximum installed load of 18 kVA and Peak power outputs of up to 21.25 kW, it ensures efficient power management and optimal system operation. The device streamlines deployment with a single slot for plug-in modules, promoting configurability and adaptability in the ever-evolving landscape of industrial automation.
Supports network configurations of TN-S and TN-C-S for enhanced flexibility
Provides seamless Mains input voltage compatibility within the range of 200 to 480 VAC ±10%
Features integrated line filter capabilities per EN 61800-3 category C3
Includes digital multi-encoder interfaces for Advanced feedback options
Offers extensive approval data including CE and UL certifications
Maximises operational reliability with overload and short circuit protections
Facilitates easy Terminal connections with flexible and fine-stranded wire compatibility
Designed to operate efficiently across a wide temperature range from -25°C to +55°C
Delivers optimal power supply with a 24 VDC input and 5500 μF input capacitance
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
