B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,904.66

(exc. VAT)

€4,802.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,904.66

*price indicative

RS Stock No.:
682-934
Mfr. Part No.:
8EI017HWSS0.A500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

18kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to provide precise control for various industrial automation applications. With its robust design capable of handling 3x 200-480 VAC input, this servo drive is perfect for powering demanding motion control systems. Its integrated SafeMOTION features ensure reliable safety compliance while remaining intuitive to configure. The drive also supports an array of optional accessories and plug-in modules, extending its functionality for diverse operational needs. This versatile solution is optimal for enhancing performance in sophisticated automation setups.

Supports network configurations of TN-S and TN-C-S for flexible installation

Offers an installed load capacity of up to 18 kVA, suitable for high-demand operations

Comes with a maximum inrush current of 50 A for reliable start-up performance

Features an integrated line filter which ensuring seamless operation per EN 61800-3 category C3

Allows for easy integration of plug-in modules for customised functionality

Delivers continuous power of 8.5 kW per motor connection for efficient motor control

Provides high precision with a maximum output frequency of 598 Hz

Operates efficiently within a wide temperature range of -25°C to 55°C which ensuring reliability in varying environments

Utilises flexible connection cross sections, accommodating both flexible and fine-stranded wires for versatile wiring options

Includes provisions for both overload and short-circuit protection which enhancing system safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy