B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-940
- Mfr. Part No.:
- 8EI2X2MWS10.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,030.90
(exc. VAT)
€2,498.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,030.90 |
*price indicative
- RS Stock No.:
- 682-940
- Mfr. Part No.:
- 8EI2X2MWS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance motion control systems. This Advanced drive integrates digital multi-standard encoder interfaces, ensuring precise movement management across its Axis capabilities. Compatible with a robust power range, its supports both single-phase and three-phase mains connections. Its compliance with CE and UL certifications guarantees safety and quality, while integrated line filtering reduces electromagnetic interference. Ideal for demanding industrial environments, this device caters to a variety of automation applications, promoting efficiency and reliability in operations.
Supports wall mounting for versatile installation
Features up to 1 plug-in module slot for expanded functionality
Compatible with a variety of mains input voltages (1x 110-230 VAC and 3x 200-230 VAC)
Offers a switching frequency of up to 20 kHz, facilitating Rapid response in performance
Integrated overload and short circuit protections ensure operational safety
Max output frequency of 598 Hz accommodates high-speed applications
Supports a diverse range of numeric specifics for Terminal Block connections (flexible and fine-stranded wires)
Built with energy-efficient specifications, contributing to reduced operational costs
Includes potent cooling system design to maintain optimal performance under heavy loads
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
