B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-941
- Mfr. Part No.:
- 8EI2X2MWS10.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,056.10
(exc. VAT)
€2,529.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,056.10 |
*price indicative
- RS Stock No.:
- 682-941
- Mfr. Part No.:
- 8EI2X2MWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal control of servo motors. This Compact module integrates seamlessly into various automation systems, providing precise motion control through its digital multi-encoder Interface and Advanced algorithms. With its robust design, it is adept at handling numerous applications, making it an Ideal choice for industries requiring precise and reliable automation solutions. The unit supports multiple network configurations and boasts extensive certification for global compliance, ensuring safe and efficient operation in a diverse range of environments.
Supports up to 1.25 kVA and operates within a wide input voltage range
Features one slot for plug-in modules which enhancing customisation and functionality
Equipped with CE and UL cULus certifications for assured safety and compliance
Includes integrated line filters according to EN 61800-3 category C3, improving performance
Flexible Terminal connection accommodating wire sizes from 0.25 to 4 mm² for easy installation
High-quality components ensure durability and extended service life under demanding conditions
Complies with stringent electrical and thermal efficiency standards which ensuring optimal power usage
Configurable encoder power supply compatible with various encoder types for versatile integration
Minimal ageing effects due to robust thermal management design, maintaining consistent performance
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
