B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-942
- Mfr. Part No.:
- 8EI2X2MWS10.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,069.99
(exc. VAT)
€2,546.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,069.99 |
*price indicative
- RS Stock No.:
- 682-942
- Mfr. Part No.:
- 8EI2X2MWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive that excels in delivering precise motion control for various industrial applications. Designed for wall mounting, it features a sleek, efficient design that comfortably accommodates both digital and analogue encoder interfaces per axis. With a wide input voltage range of 110-230 VAC and support for multiple network configurations, this servo drive ensures versatile deployment in diverse operational environments. Its robust construction and Advanced features guarantee exceptional performance, making it an excellent choice for modern automation systems.
Supports both digital multi-encoder and analogue interfaces for maximum flexibility
Integrated line filter per EN 61800-3, category C3 ensures compliance with stringent electrical standards
Designed for wall mounting, optimising space in control cabinets
Can function effectively under variable voltage inputs, ranging from 110 VAC to 230 VAC
Features an overload protection mechanism to safeguard against potential operational failures
PE connection offers enhanced safety by ensuring protective grounding
Compact dimensions and lightweight design simplify installation and maintenance processes
Suitable for a variety of environmental conditions, with operation permissible between -25°C to 55°C
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
