B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-954
- Mfr. Part No.:
- 8EI2X2MWS10.M000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,351.00
(exc. VAT)
€2,891.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,351.00 |
*price indicative
- RS Stock No.:
- 682-954
- Mfr. Part No.:
- 8EI2X2MWS10.M000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.25kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.25kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motion control in demanding industrial applications. It features a robust design supporting wall mounting and accommodates a variety of plug-in modules for tailored configurations. With its capability to handle digital multi-standard encoder interfaces and a broad voltage range (110-230 VAC or 200-230 VAC), this servo drive provides exceptional performance and reliability, making it an Ideal choice for various automation scenarios. The integration of Advanced protection mechanisms ensures safe operation, while its Compact dimensions (66 mm width) promote easy installation in tight spaces.
Supports 1 digital multi-standard encoder Interface per Axis for flexible connectivity
Compatible with various optional accessories which enhancing customisation options
Offers multiple line filter configurations which ensuring compliance with EN 61800-3 standards
Max. power output of 1.25 kW, suitable for demanding applications
Certified for CE and UL cULus which ensuring high safety and quality standards
Integrated line filter designed for category C3 environments, promoting system robustness
Up to 60 seconds switch-on interval, enabling controlled operation during startups
Flexible Terminal connection cross section allows for a wide range of wire gauges from 0.25 to 4 mm²
Robust environmental resistance with an operational temperature range from -25°C to 55°C
Compact design allows for efficient use of space while maintaining optimal thermal management
Related links
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
