B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-986
- Mfr. Part No.:
- 8EI8X8HWTS0.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,459.89
(exc. VAT)
€6,715.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,459.89 |
*price indicative
- RS Stock No.:
- 682-986
- Mfr. Part No.:
- 8EI8X8HWTS0.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive technology designed to enhance precision in motion control applications. Engineered for high performance, this unit accommodates 3-axis configurations, making it Ideal for complex automation tasks. It ensures compatibility with a wide range of motors and integrates seamlessly into existing systems, providing robust control while optimising energy efficiency. This innovative solution incorporates Advanced safety features, ensuring reliable operation without compromising performance. With its Compact design and comprehensive connectivity options, it engineered to meet the rigorous demands of modern industrial environments.
Supports 3-axis modules for versatile motion control
Features SafeMOTION capability for enhanced operational safety
Operates within 3x 200-480 VAC which ensuring compatibility with various power systems
Includes a built-in line filter for improved noise reduction
Equipped with configurable digital multi-encoder interfaces for flexible integration
Allows for a maximum continuous output power of 10 kW for demanding applications
Offers multiple certification options which ensuring compliance with industry standards
Designed with user-friendly LED status indicators for easy monitoring and troubleshooting
Supports extensive cabling requirements with maximum cable lengths of up to 100 m
