B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-988
- Mfr. Part No.:
- 8EI8X8HWTS0.C100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,676.23
(exc. VAT)
€6,981.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,676.23 |
*price indicative
- RS Stock No.:
- 682-988
- Mfr. Part No.:
- 8EI8X8HWTS0.C100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed for precise motion control in demanding automation environments. This versatile drive accommodates various network configurations and ensures seamless integration with 3-axis modules. With a robust power input range of 200 to 480 VAC and the capability to handle up to 10 kVA, it provides reliable performance under varying operational conditions. Its enhanced safety features adhere to stringent standards, making it Ideal for applications requiring high levels of reliability and safety.
Supports network configurations of TN-S and TN-C-S with grounded neutral
Delivers a maximum continuous power output of 10 kW for efficient performance
Features integrated line filters to minimise electromagnetic interference
Ensures safe operation with overload and short-circuit protection
Offers flexible cable connection options accommodating different installation needs
Includes ports for multiple plug-in modules to enhance functionality
Achieves compliance with international standards like CE and UL/cULus which ensuring safe usage
