B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-882
- Mfr. Part No.:
- 8EI022HWD10.0301-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,258.01
(exc. VAT)
€7,697.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,258.01 |
*price indicative
- RS Stock No.:
- 686-882
- Mfr. Part No.:
- 8EI022HWD10.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This Advanced servo drive offers a digital multi-standard encoder Interface for each Axis and supports a wide mains input voltage range of 200 to 480 VAC. With the capability to manage up to two axes collaboratively, the ACOPOS P3 delivers optimal performance while maintaining a Compact footprint suitable for wall mounting. Enhanced with optional display modules and various accessories, this servo drive aligns perfectly with diverse automation needs, making it an invaluable asset for modern manufacturing environments.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC, providing flexibility for various applications
Features an integrated digital multi-standard encoder Interface which ensuring compatibility with numerous motion scenarios
Designed for wall mounting, facilitating space-efficient installations
Offers maximum continuous power output of 18 kW for robust performance in demanding tasks
Includes provisions for multiple plug-in modules, allowing customisation to fit specific operational requirements
Equipped with various optional accessories, including display modules for enhanced usability
Supports dual-axis control, optimising synchronization and efficiency in motion applications
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
