B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-885
- Mfr. Part No.:
- 8EI022HWD10.C000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,820.26
(exc. VAT)
€8,388.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,820.26 |
*price indicative
- RS Stock No.:
- 686-885
- Mfr. Part No.:
- 8EI022HWD10.C000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a robust and efficient solution designed for precise motor control in a variety of industrial applications. Featuring a dual-axis configuration, it integrates Advanced technology for managing up to 30.5 kVA of power, ensuring seamless operation across a range of voltage inputs. The drive supports a range of plug-in modules for modularity and flexibility, allowing users to tailor their control systems to specific needs. Its integrated encoder interfaces and comprehensive communication options make it Ideal for demanding environments, ensuring high-performance operations with minimal downtime.
Dual-axis configuration optimises control efficiency for complex applications
Handles a maximum load of 30.5 kVA for powerful performance
Supports flexible plug-in modules for customisable configurations
Integrated encoder interfaces enhance motion control capabilities
Robust design ensures reliability in demanding industrial environments
Compatible with various network configurations including TN-S and TN-C-S
Mains input voltage range of 3x 200 VAC to 480 VAC for versatile installation
Wide operational temperature range between -25°C to 55°C ensures adaptability to various conditions
Overload and short-circuit protection features enhance safety
Status indicators provide real-time feedback on operational conditions
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
