B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,945.13

(exc. VAT)

€7,312.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,945.13

*price indicative

RS Stock No.:
681-272
Mfr. Part No.:
8EI017HWD10.C000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R high-performance ACOPOS P3 servo drive designed for precise control of motion systems. Engineered for wall mounting, this servo drive features a digital multi-standard encoder Interface that accommodates up to two axes, making it Ideal for complex automation tasks. With a robust input voltage range of 200 to 480 VAC and a maximum load of 26.4 kVA, it ensures reliable operation in demanding environments. Its modular design allows for easy integration with a variety of optional accessories and components, thus providing a versatile solution for diverse industrial applications.

Supports up to two axes with one plug-in module slot for customised configurations

Digital multi-encoder Interface accommodates various encoder types for greater compatibility

High efficiency with a maximum output current of 2x 17 A to drive powerful motors effectively

Compact dimensions of 133 mm width and 374 mm height facilitate space-saving installations

Ergonomic design and easy wiring promote straightforward installation and maintenance

Integrated line filter per EN 61800-3 ensures compliance with electromagnetic compatibility requirements

Environmentally friendly with wide ambient temperature ranges from -25°C to 55°C for versatile operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy