B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,684.21

(exc. VAT)

€4,531.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,684.21

*price indicative

RS Stock No.:
686-908
Mfr. Part No.:
8EI2X2MWT10.0500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

110V ac, 230V ac

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for precise motion control in automation environments. This versatile drive supports up to three axes, making it Ideal for applications requiring synchronised movements. It features a robust design with comprehensive safety measures, including overload and short-circuit protection. With its integrated multi-standard encoder Interface and support for a range of plug-in modules, this servo drive enhances flexibility and adaptability in complex automation systems, ensuring optimal performance and reliability across diverse industrial applications.

Supports up to three axes, allowing for complex motion control

Flexible plug-in module architecture for tailored functionality

Integrated multi-standard encoder Interface for diverse configuration options

Robust overload protection ensures safe operation in demanding environments

Short-circuit protection prevents damage to the system

Compact design for efficient use of space in control panels

Compatible with multiple network configurations for enhanced connectivity

CE and UL certified for compliance with international safety standards

Designed for easy integration with existing automation solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy