B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,377.21

(exc. VAT)

€5,383.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,377.21

*price indicative

RS Stock No.:
686-914
Mfr. Part No.:
8EI2X2MWT10.C600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

110V ac, 230V ac

Current Rating

2.2A

Power Rating

3.75kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed to enhance motion control applications, providing optimal solutions for demanding industrial environments. This versatile drive supports up to three axes with precision control, accommodating various plug-in modules that offer tailored performance and extensive connectivity options. It comes equipped with an integrated line filter, ensuring compliance with electromagnetic compatibility standards, and boasts certifications such as CE and UL, confirming its reliability and safety in operation. With a maximum output frequency of 598 Hz, it delivers smooth and efficient motor performance, making it a Crucial asset for modern automation systems.

Supports up to three axes for comprehensive motion control

Integrates seamlessly with a digital multi-encoder Interface for heightened accuracy

Features multiple slot configurations for enhanced adaptability with plug-in modules

Ensures compliance with international standards through CE and UL certification

Maximises energy efficiency with a power conversion capacity of up to 3.75 kVA

Provides a robust and flexible solution for various industrial applications which ensuring operational success

Offers versatility with a wide range of Terminal connections, simplified wiring, and modular design

Maintains high performance with allowable temperatures ranging from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy