B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 680-992
- Mfr. Part No.:
- 8EI2X2HWT10.C600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,377.21
(exc. VAT)
€5,383.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,377.21 |
*price indicative
- RS Stock No.:
- 680-992
- Mfr. Part No.:
- 8EI2X2HWT10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in automation applications. It supports three axes, providing high-performance motion control with its Advanced digital multi-standard encoder interface. This model engineered for flexibility, with a wide input voltage range of 200 to 480 VAC, making it suitable for various industrial environments. The Compact dimensions and wall-mounting capabilities allow for seamless integration into existing systems while ensuring efficient thermal management through strategic Air circulation. The product upholds stringent certifications, guaranteeing compliance with international standards for safety and performance, thus ensuring reliability in demanding operational conditions.
Supports three-axis control for versatile automation applications
High-performance digital multi-standard encoder Interface ensures precise motion control
Wide input voltage operating range of 200 to 480 VAC for adaptability in various environments
Compact design with wall-mounting capabilities facilitates easy integration
Integrated line filter per EN 61800-3 enhances operational reliability and safety
Maximum output power of 7.5 kVA caters to demanding performance requirements
Certifications including CE and UL cULus validate compliance with international safety standards
Efficient thermal management design with specified Air circulation for optimal operation
Flexible Terminal connections support a variety of wiring configurations
Environmentally robust with protection against dust and moisture which ensuring longevity
