B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-927
- Mfr. Part No.:
- 8EI8X8HWD10.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,508.73
(exc. VAT)
€5,545.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,508.73 |
*price indicative
- RS Stock No.:
- 686-927
- Mfr. Part No.:
- 8EI8X8HWD10.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precision control in industrial applications. With support for dual digital multi-standard encoder interfaces and wall mounting capabilities, this robust drive engineered to optimise performance across various automation scenarios. Its compatibility with a diverse range of 200-480 VAC networks ensures seamless integration with existing systems, maximising efficiency while meeting stringent operational demands. Coupled with tailored optional accessories and a user-friendly configuration process.
Equipped with one slot for plug-in modules which enhancing versatility
Integrates Advanced digital multi-encoder interfaces for high accuracy
Supports a wide input voltage range of 3x 200-480 VAC for flexible connectivity
Features overload and short circuit protections for enhanced reliability
Designed with an intuitive setup process to accommodate various configurations
Allows Peak power output of 10 kW, catering to demanding applications
Optimised for a wide range of operating temperatures which ensuring functionality in diverse conditions
Lightweight design at only 4 kg facilitates simpler installation and handling
