B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-002
- Mfr. Part No.:
- 8EI024HWSS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,503.46
(exc. VAT)
€5,539.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,503.46 |
*price indicative
- RS Stock No.:
- 687-002
- Mfr. Part No.:
- 8EI024HWSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 24A | |
| Power Rating | 10kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 24A | ||
Power Rating 10kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance applications, offering reliable operation under demanding conditions. With a voltage range of 200 to 480 VAC and a maximum continuous current of 24 A, this drive supports dynamic node allocation and features a single slot for plug-in modules, enhancing its versatility. It's integrated with SafeMOTION technology, ensuring both performance and safety in motion control. Designed for wall mounting, the ACOPOS P3 provides exceptional power conversion efficiency and is built to withstand harsh environments, completing your automation solutions with precision and robustness.
Supports mains input voltage of 3x 200 to 480 VAC for versatile applications
Dynamic node allocation facilitates easy integration in complex networks
Designed for maximum continuous current of 24 A which ensuring adequate power for demanding operations
Incorporates SafeMOTION for enhanced safety in motion applications
Compact design allows for wall mounting, optimising space within industrial settings
Integrated line filter meets EN 61800-3 categories, contributing to operational reliability
Meets various international certifications like CE and UL which ensuring compliance across markets
Flexible Terminal connection cross-section capabilities accommodate a range of wire sizes for installation ease
Related links
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
