B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-005
- Mfr. Part No.:
- 8EI024HWSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,388.74
(exc. VAT)
€5,398.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,388.74 |
*price indicative
- RS Stock No.:
- 687-005
- Mfr. Part No.:
- 8EI024HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 24A | |
| Power Rating | 10kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 24A | ||
Power Rating 10kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is built for single-axis control with SafeMOTION safety features, offering secure and precise motion handling. It operates on a wide input range of 3x 200to480 VAC and delivers a robust 24 A output for demanding applications. Designed for wall mounting, it suits Compact industrial setups requiring high performance.
24 A output for powerful single-axis control
SafeMOTION functionality for enhanced operational safety
Wall-mountable design with 3x 200 to 480 VAC input range
Related links
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
