B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,533.94

(exc. VAT)

€5,576.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,533.94

*price indicative

RS Stock No.:
687-003
Mfr. Part No.:
8EI024HWSS0.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

24A

Power Rating

10kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for reliable performance across diverse industrial applications. It accepts a wide mains input voltage range of 3x 200 to 480 VAC, allowing seamless integration into various power systems. With a maximum output power capacity of 18.7 kVA and adaptability for continuous power applications, this drive supports extensive plug-in modules for enhanced functionality. Its robust design ensures efficient power management and supports reliable operation over a wide ambient temperature range of -25°C to 55°C. The system's thoughtful engineering provides safety features, such as overload and short-circuit protection, making it a perfect choice for demanding environments.

Dynamic node allocation (DNA) for flexible system integration

Single slot design for plug-in modules to expand functionality

Integrated line filter as per EN 61800-3 standard ensures compliance

Maximum efficiency with a Peak current output of 60 A and continuous power of 10 kW per motor connection

Comprehensive safety functions including SIL 2 and PL d capabilities ensuring operational security

Compact design with weight of only 8 kg simplifies installation

Supports up to 100 m cable length for communication flexibility

Built-in diagnostics with status indicators for operational monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy