B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-016
- Mfr. Part No.:
- 8EI2X2HWS10.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,129.97
(exc. VAT)
€2,619.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,129.97 |
*price indicative
- RS Stock No.:
- 687-016
- Mfr. Part No.:
- 8EI2X2HWS10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. Featuring a robust digital multi-encoder interface, this device supports configurations for precise operation across various axes. With a power supply range from 200 to 480 VAC, it seamlessly integrates into differing power networks, ensuring versatility. The drive excels in efficiency, offering excellent energy consumption ratings and Advanced protective measures to safeguard against overheating and electrical faults.
Operates with a mains input voltage of 3x 200 VAC to 480 VAC, catering to varying industrial requirements
Incorporates a digital multi-encoder Interface for enhanced configurability and performance
Designed with overload protection and short-circuit safeguards for reliable operation
Support for flexible wiring options ensures compatibility with various installation scenarios
Max. continuous power output per motor connection is 1 kW, accommodating significant torque demands
LED indicators provide real-time operational status for easy monitoring and troubleshooting
Includes a range of certifications including CE, UL cULus, and EAC which ensuring compliance with safety standards
Compact dimensions allow for straightforward installation in diverse environments while maintaining efficient cooling
