Siemens 20 W, 24V, 1 Phase, 800mA Control Unit
- RS Stock No.:
- 772-696
- Mfr. Part No.:
- 6SL3040-1LA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,373.78
(exc. VAT)
€1,689.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.78 |
*price indicative
- RS Stock No.:
- 772-696
- Mfr. Part No.:
- 6SL3040-1LA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Unit | |
| Number of Phases | 1 | |
| Supply Voltage | 24V | |
| Output Voltage | 24V | |
| Current Rating | 800mA | |
| Power Rating | 20W | |
| Overall Length | 191mm | |
| Overall Width | 73mm | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RCM | |
| Series | SINAMICS S110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Unit | ||
Number of Phases 1 | ||
Supply Voltage 24V | ||
Output Voltage 24V | ||
Current Rating 800mA | ||
Power Rating 20W | ||
Overall Length 191mm | ||
Overall Width 73mm | ||
Overall Depth 75mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RCM | ||
Series SINAMICS S110 | ||
- COO (Country of Origin):
- DE
The Siemens Control unit offers Advanced functionality for efficient motor control, optimising performance in a variety of industrial applications. Its robust design ensures reliability and adaptability in demanding environments.
Operates with a supply voltage of DC 24 V, ensuring compatibility with standard power systems
Supports Profibus DP communication, facilitating seamless integration into existing automation systems
Includes a wide operating temperature range from 0 to 55 °C, suitable for diverse environments
Offers an installation altitude of up to 2,000 m, enhancing flexibility in deployment
Related links
- Siemens 20 W 1 Phase, 800mA Control Unit
- Siemens 24 W 1A Control Unit
- Siemens Contactor 24 V ac/dc Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
- Greenwich Instruments 20 W 3 Phase, 2A Motor Controller
- Schneider Electric 50 kW 1 Phase, 500mA Control Unit
- Schneider Electric 1 Phase Control Unit, Encoder Feedback Function
- Siemens 3RF23 Contactor 1-Pole 20 W 24V dc 600V
