Schneider Electric 7 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 23.5 A, Encoder Feedback Function,
- RS Stock No.:
- 181-1399
- Distrelec Article No.:
- 303-04-748
- Mfr. Part No.:
- LXM32MC10N4
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€78.03
(exc. VAT)
€95.98
(inc. VAT)
- RS Stock No.:
- 181-1399
- Distrelec Article No.:
- 303-04-748
- Mfr. Part No.:
- LXM32MC10N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 3 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 200→240 V, 380→480 V | |
| Current Rating | 23.5 A | |
| Voltage Rating | 480 V | |
| Power Rating | 7 kW | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 3 | ||
Control Function Encoder Feedback | ||
Supply Voltage 200→240 V, 380→480 V | ||
Current Rating 23.5 A | ||
Voltage Rating 480 V | ||
Power Rating 7 kW | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ID
Schneider Electric LXM32MC10N4
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 2 capture discrete inputs and 3 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 200V to 240V, 380V to 480V (three phase), a continuous output current of 40A at 4kHz and a continuous power of 11000W at 400V. It is furnished with terminal for electrical connection and RJ45 connector for Modbus integrated communication interface. It is an IP20 rated product. Its dimensions are 180mm (Width) x 240mm (Depth) x 385mm (Height). It weighs 9.6kg. This product is certified by CE and CSA. It meets EN/IEC 61800-3 standards. This product is compatible with servo motor BMH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 3 kw
Related links
- Schneider Electric 1.6 kW Servo Drive 380→480 V 14.1 A
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 23.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive Encoder Feedback Function
- Schneider Electric 200 kW 240 V 3 Phase Encoder Feedback Function

