Electromen OY, 11V dc, 35 V dc, 3 Phase, 10A DC Motor Controller, PWM Function

Subtotal (1 unit)*

€177.32

(exc. VAT)

€218.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.32

*price indicative

RS Stock No.:
183-7341
Mfr. Part No.:
EM-346
Manufacturer:
Electromen OY
Find similar products by selecting one or more attributes.
Select all

Brand

Electromen OY

Product Type

DC Motor Controller

Number of Phases

3

Control Function

PWM

Supply Voltage

11V dc, 35V dc

Output Voltage

35V dc

Current Rating

10A

Overall Length

72mm

Overall Width

32mm

Overall Depth

18mm

Maximum Operating Temperature

90°C

Standards/Approvals

EN - 55022B

COO (Country of Origin):
FI

Electromen - EM-346 BLDC MOTOR CONTROLLER, 12-35 V DC, 10 A


The EM-346 is brushless DC-motor drive for motors with hall sensor feedback.The drive has a MOSFET power stage which provides high efficiency and emits very low RF noise making is suitable for sensitive environments.

The driver can be used with 120° commutation. This driver has true 4Q power stage, and it makes possible to use regenerative braking.

In this braking method the supply voltage rises, this voltage rising can be controlled with braking resistor.

If uses battery supply then the braking energy can be leaded back to battery and braking resistor will not needed.

The unit accepts digital and analogue (0-5V or 0-10V) command inputs to control speed and direction, analogue providing proportional control if required

EM-346 has two NPN outputs for fault and overcurrent indication use. Some input and output functions can be modified with parameters.

Driver includes overvoltage, undervoltage and overtemperature protection and an on board LED can indicate status and fault conditions

There are open and closed loop modes - open loop (direct control) sets the motor voltage proportional to the control voltage and closed loop mode uses hall sensor feedback for more accurate speed control

Start and stop ramp settings are available in both these modes as well as parameters to control speed range, closed loop rpm range

The analogue input is filtered to allow it to accept a PWM signal direct to control speed directly from a PLC

For parameter setting there is 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone

Features and Benefits


12-48Vdc, 10A continuous, 20-25A peak

Open & closed loop control operation with hall sensor feedback

Speed, direction, current limiting, soft start/stop and regenerative braking control

Compact and DIN rail mountable

Symmetrical control (rev-stop-fwd) can be achieved with EM-A1 card option;Three phase output

Speed and torque control

Open/closed loop modes

Regenerative braking with braking resistor output

Current limit and trip settings

Symmetrical control (rev-stop-fwd) option

Fault and overcurrent outputs

Highly efficient with very low EMC emissions

DIN rail mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy