Electromen OY, 11V dc, 35 V dc, 3 Phase, 2A DC Motor Controller, PWM Function

Subtotal (1 unit)*

€92.96

(exc. VAT)

€114.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.96

*price indicative

RS Stock No.:
183-7339
Mfr. Part No.:
EM-269A
Manufacturer:
Electromen OY
Find similar products by selecting one or more attributes.
Select all

Brand

Electromen OY

Product Type

DC Motor Controller

Number of Phases

3

Control Function

PWM

Output Voltage

35V dc

Supply Voltage

11V dc, 35V dc

Current Rating

2A

Overall Length

72mm

Overall Depth

18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN - 55022B

COO (Country of Origin):
FI

Electromen - EM-269A BLDC MOTOR CONTROLLER, 12-35 V DC, 2 A


EM-269A is brushless DC-motor driver for motors with hall sensor feedback. The unit has a mosfet power stage with good efficiency and it meets also todays EMC requirements. The unit has the basic digital command inputs like direction, start/stop, and analog input for speed control. Device has one NPN output for fault and overcurrent indication use. Indication output functions can be defined with parameter. The fault situations are also indicated with on-board LED.There are two control options for speed. Direct control ( open loop ) sets motor voltage in proportion to control voltage as with a standard DC-motor. Closed loop mode uses hall sensor feedback for speed control. This mode offers good speed regulation. Start and stop ramps are working in both mode. Speed adjust range, closed loop rpm range and ramps can be set with parameters. Analog input is filtered, so that also PWM signal of PLC can be used to control speed.Parameter setting can be done digitally with EM-236 interface unit or with Emen-Tool lite PC-programand EM-268 adapter. There is also an option to use iPhone with Ementool-APP and EM-326 adapter. The Parameters setting are stored into driver's nonvolatile memory .The parameter interfaces can be also used for motor current monitoring.

Features and Benefits


  • Three phase output

  • Speed adjustment

  • Current limit and trip.

  • Open/closed loop modes

  • Settable Indication output

  • Good efficiency

  • Low EMC emissions

  • DIN-rail mountable
  • ;
  • 12-24Vdc, 2A continuous, 3A peak

  • Open & closed loop operation with hall sensor feedback

  • Speed, direction, current limiting and soft start/stop control

  • Compact and DIN rail mountable

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy