Electromen OY, 11V dc, 35 V dc, 3 Phase, 4A DC Motor Controller, PWM Function
- RS Stock No.:
- 183-7340
- Mfr. Part No.:
- EM-291A
- Manufacturer:
- Electromen OY
Subtotal (1 unit)*
€120.56
(exc. VAT)
€148.29
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.56 |
*price indicative
- RS Stock No.:
- 183-7340
- Mfr. Part No.:
- EM-291A
- Manufacturer:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Number of Phases | 3 | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Supply Voltage | 11V dc, 35V dc | |
| Output Voltage | 35V dc | |
| Current Rating | 4A | |
| Overall Length | 72mm | |
| Overall Width | 65mm | |
| Overall Depth | 20mm | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Number of Phases 3 | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Supply Voltage 11V dc, 35V dc | ||
Output Voltage 35V dc | ||
Current Rating 4A | ||
Overall Length 72mm | ||
Overall Width 65mm | ||
Overall Depth 20mm | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- FI
Electromen - EM-291A BLDC MOTOR CONTROLLER, 12-35 V DC, 4 A
EM-291A is brushless DC-motor driver for motors with hall sensor feedback. The unit has a mosfet power stage with good efficiency and it meets also todays EMC requirements. The unit has the basic digital command inputs like direction, start/stop, and analog input for speed control. Device has one NPN output for fault and overcurrent indication use. Indication output functions can be defined with parameter. The fault situations are also indicated with on-board LED.There are two control options for speed. Direct control ( open loop ) sets motor voltage in proportion to control voltage as with a standard DC-motor. Closed loop mode uses hall sensor feedback for speed control. This mode offers good speed regulation. Start and stop ramps are working in both mode. Speed adjust range, closed loop rpm range and ramps can be set with parameters. Analog input is filtered, so that also PWM signal of PLC can be used to control speed.Parameter setting can be done digitally with EM-236 interface unit or with Emen-Tool lite PC-programand EM-268 adapter. There is also an option to use iPhone with Ementool-APP and EM-326 adapter. The Parameters setting are stored into driver's nonvolatile memory .The parameter interfaces can be also used for motor current monitoring.
Features and Benefits
Related links
- Electromen OY 35 V dc 2A DC Motor Controller, PWM Function
- Electromen OY 35 V dc 10A DC Motor Controller, PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 42 V dc 40A DC Motor Controller
- Electromen OY 35 V dc PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 60 V dc PWM Function
- Electromen OY 1.5 kW 48 V 100A DC Motor Controller, PWM Speed Controller Function
