Schneider Electric 0.09 kW Control Unit, 690 V ac, 3 Phase, 0.15 → 0.6 A, 690 V ac
- RS Stock No.:
- 275-6803
- Mfr. Part No.:
- LUCMX6BL
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€155.47
(exc. VAT)
€191.23
(inc. VAT)
- RS Stock No.:
- 275-6803
- Mfr. Part No.:
- LUCMX6BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Multifunction control unit with display is used for most sophisticated control and protection requirements. It can Protection against overload and short-circuit protection against phase failure and phase imbalance.
Earth fault protection
Manual or automatic reset
Manual or automatic reset
Related links
- Schneider Electric 5 kW Control Unit 3 Phase 690 V ac
- Schneider Electric 0.25 kW Control Unit 3 Phase 690 V ac
- Siemens 3 Phase Surge Suppressor Unit Screw
- Lovato Electric LP9 Series Push Button Complete Unit Panel SPST 5 V dc 690 V ac
- Lovato Electric LP9 Series Push Button Complete Unit 94 x 94 mm Cutout IP65, 5 V dc 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric LC1K Series Contactor 3-Pole 5.5 kW 690 V ac
- Schneider Electric LC1K Series Contactor 3-Pole 4 kW 690 V ac

