Trinamic 24 W, 48V dc, 2 Phase, 2.38A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2910
- Distrelec Article No.:
- 301-00-212
- Mfr. Part No.:
- TMCM-1070
- Manufacturer:
- Trinamic
Subtotal (1 unit)*
€96.84
(exc. VAT)
€119.11
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €96.84 |
*price indicative
- RS Stock No.:
- 284-2910
- Distrelec Article No.:
- 301-00-212
- Mfr. Part No.:
- TMCM-1070
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Number of Phases | 2 | |
| Product Type | Stepper Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 28V | |
| Supply Voltage | 48V dc | |
| Current Rating | 2.38A | |
| Power Rating | 24W | |
| Overall Length | 42mm | |
| Overall Width | 42mm | |
| Overall Depth | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Number of Phases 2 | ||
Product Type Stepper Motor Controller | ||
Control Function Motion | ||
Output Voltage 28V | ||
Supply Voltage 48V dc | ||
Current Rating 2.38A | ||
Power Rating 24W | ||
Overall Length 42mm | ||
Overall Width 42mm | ||
Overall Depth 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series TMCM | ||
- COO (Country of Origin):
- MY
The Stepper Motor Controller supports a maximum current of 2.38A and operates at voltages up to 28V.
Suitable for stepper motor
Reference switch inputs and automatic referencing
Analogue input
Related links
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 38.5 W 35 V 1.1A Stepper Motor Controller, Motion Function
- Trinamic 222.6 W 48 V 9A Stepper Motor Controller, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
